Reduced Price
Molex74960-3028Connector D-Subminiature
Conn D-Sub SKT 28 POS 0.64mm Solder RA SMD 28 Terminal 1 Port TDP® T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 28 | |
| 28 | |
| 1 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| SKT | |
| 1.5/Contact | |
| 40V | |
| -20 | |
| 85 | |
| Steel | |
| Matte Tin Over Nickel Over Copper | |
| No | |
| 5.065 | |
| 36.83 | |
| 13.97 | |
| 7.65 | |
| TDP® | |
| Gold Over Nickel | |
| Copper Alloy | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

