| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | PL |
| Number of Contacts | 100 |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Contact Gender | M |
| Maximum Current Rating (A) | 1/Contact |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Shell Material | Steel |
| Shell Plating | Tin Over Copper |
| Packaging | Tube |
| Housing Color | Black |
| Mounting | Through Hole |
| Contact Material | Phosphor Bronze |