TE Connectivity749069-7Connector D-Subminiature
Conn D-Sub SKT 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 68 | |
| 68 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 30VAC | |
| -55 | |
| 105 | |
| Carbon Steel | |
| Nickel Over Copper | |
| No | |
| Tube | |
| 63.88 | |
| 10.31 | |
| 8.92 | |
| Through Hole | |
| Gold Over Nickel|Gold Over Palladium Nickel Over Nickel | |
| Phosphor Bronze |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

