TT Electronics / BI Technologies7486R2KL.25
Res Wirewound POT 2K Ohm 5% 1.5W 5(Elec)/5(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 2K | |
| 5% | |
| 1.5 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±20 | |
| Lin | |
| Turret | |
| Side | |
| 6.35 | |
| 5(Elec)|5(Mech) | |
| 1 | |
| 1800 | |
| 5 | |
| 1800 | |
| 500000 | |
| 5 | |
| Clamshell | |
| 39.67 | |
| 22.23 | |
| 26.99 | |
| 21.26 | |
| Panel Mount |
This 7486R2KL.25 potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 1.5 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 125 °C. This device utilizes wirewound technology. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep. It has a tolerance of 5%. The 7486R2KL.25 part has a turret termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

