LM Technologies747-0427Bluetooth
Bluetooth v5.0 (BLE) USB 3Mbps 1.35V 44-Pin SMD Module T/R
| Compliant | |
| Active | |
| 8525.60.10.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Module | |
| Bluetooth v5.0 (BLE) | |
| 3 | |
| 2400 | |
| 2485 | |
| -90 | |
| UART/USB | |
| 1.3 | |
| 1.35 | |
| 1.4 | |
| On Board | |
| -20 | |
| 75 | |
| Tape and Reel | |
| USB | |
| Mounting | Surface Mount |
| Package Height | 2.05 |
| Package Width | 12.4 |
| Package Length | 12.4 |
| PCB changed | 44 |
| Supplier Package | SMD Module |
| 44 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

