| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8525.60.10.50 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Module |
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Maximum Data Rate (Mbps) | 3 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2485 |
| Typical Sensitivity (dBm) | -90 |
| Interface Type | UART/USB |
| Minimum Operating Supply Voltage (V) | 1.3 |
| Typical Operating Supply Voltage (V) | 1.35 |
| Maximum Operating Supply Voltage (V) | 1.4 |
| Antenna Mounting | On Board |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Packaging | Tray |
| Special Features | USB |
| Mounting | Surface Mount |
| Package Height | 2.05 |
| Package Width | 12.4 |
| Package Length | 12.4 |
| PCB changed | 44 |
| Supplier Package | SMD Module |
| Pin Count | 44 |