| Compliant | |
| 5A992c. | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 3 | |
| 2400 | |
| 2485 | |
| -90 | |
| UART/USB | |
| On Board | |
| -20 | |
| 75 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 16 |
| Package Length | 23.9 |
| PCB changed | 55 |
| Supplier Package | SMD Module |
| 55 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

