TE Connectivity745203-9Connector D-Subminiature
Conn D-Sub PIN 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| IDT | |
| 1.37 | |
| Straight | |
| PIN | |
| 250VAC | |
| -55 | |
| 105 | |
| Thermoplastic | |
| 1 | |
| Package | |
| 30.81 | |
| 21.84 | |
| 12.92 | |
| Cable Mount | |
| Gold Over Nickel|Gold Over Palladium Nickel Over Nickel | |
| Phosphor Bronze |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

