TE Connectivity745191-7Connector D-Subminiature
Conn D-Sub SKT 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| 1.38 | |
| Straight | |
| SKT | |
| 6/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| 5 | |
| No | |
| Tube | |
| 66.92 | |
| 15.36 | |
| 17.67 | |
| Gold Over Nickel|Gold Over Palladium Nickel Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

