WAGO745-603/006-000Connector Terminal Blocks
Conn Terminal Block 3 POS 15mm Solder Thru-Hole 76A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| 76 | |
| 1000V | |
| -60 | |
| 105 | |
| Box | |
| 41.7 | |
| 33.4 | |
| 27 | |
| Gray | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

