25-50% Off
Amphenol Communications Solutions7434L0825S01LFConnector Memory Card
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Spoon Shape Contacts, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Smart Card | |
| HDR | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| Tin Over Nickel | |
| 1/Contact | |
| 1000VAC | |
| 1000 | |
| 100 | |
| -40 | |
| 85 | |
| 8.2N | |
| 100000 | |
| Normal | |
| Tray | |
| 62 | |
| 40 | |
| 9 | |
| Through Hole |
Adopt this smart card 7434L0825S01LF micro SD connector from FCI to attach various memory cards to designs and system for saving data. This M connector's 8 contacts that are made out of copper alloy and plated with tin-lead over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 1 A/contact. 7434L0825S01LF is housed in thermoplastic. The component will be shipped in tray format. It uses the solder termination method. This product is 62 mm long, 9 mm tall and 40 mm deep. This power entry module has an operating temperature of -40 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

