Amphenol Communications Solutions7432E0225S01LFConnector Memory Card
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Smart Card | |
| HDR | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| Tin Over Nickel | |
| 1/Contact | |
| 750VAC | |
| 1000 | |
| 100 | |
| -40 | |
| 85 | |
| 10N | |
| 200000 | |
| Tray | |
| 55.5 | |
| 40 | |
| 5.4 | |
| Through Hole |
FCI gives you the ability to add external memory storage to your circuit design with their smart card 7432E0225S01LF micro SD connector. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. 7432E0225S01LF is housed in thermoplastic. This component will be shipped in tray format. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 55.5 mm long, 5.4 mm tall and 40 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

