WAGO741-206Connector Terminal Blocks
Conn Terminal Block 6 POS 5.08mm Solder Thru-Hole 10A Box
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Solder | |
| 10 | |
| 300V | |
| -60 | |
| 105 | |
| 31.98 | |
| 12.8 | |
| 18.5 | |
| Orange | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

