Littelfuse7408L1H3CQESwitch Toggle
Switch Toggle ON None Mom 4PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 4PDT | |
| ON None Mom | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 15.75 | |
| 4 | |
| 4.83 | |
| PC Mount with Threads | |
| PC Pins | |
| 12 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 9.53 | |
| 21.59 | |
| 10.54 | |
| 12.7 | |
| 21.59 | |
| 37.37 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

