C&K7401L40Y9CQESwitch Toggle
Switch Toggle ON None ON 4PDT Lever PC Pins 5A 250VAC 28VDC PC Mount Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Lever | |
| 4PDT | |
| ON None ON | |
| Unthreaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 10.67 | |
| 4 | |
| 4.83 | |
| PC Mount | |
| PC Pins | |
| 12 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 8.89 | |
| 21.59 | |
| 10.54 | |
| 12.7 | |
| 21.59 | |
| 31.65 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

