Myrra74001Switching Transformers
6-W switching transformer with a maximum operating frequency of 70 kHz, maximum input voltage of 265 VAC, maximum output voltage of 5 VDC, and a maximum output current of 1.2 A
The 74001 is a 6-W flyback switching transformer with a feedback coil next to the primary input, and two output winding pairs. The maximum power output of the 74001 is 6 W, the maximum primary input voltage is 265 VAC, and the maximum voltage output is 5 VDC. The maximum output current of the 74001 is 1.2 A, and the maximum operating temperature of the 74001 is 50°C. The dimensions of the transformer are 18 × 16 × 17.5 mm, and the use of PC pin means this transformer is soldered into place as a through-hole component.
Drawings/Package
Key Features
- Flyback design allows for feedback circuits
- Maximum 6-W power output
- Works with mains voltage input
- Maximum operating frequency of 70 kHz
- Can be used in various configurations
General Applications
- DC/DC supplies
- Power modules
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Flyback Transformer | |
| 265VAC | |
| 5VDC/12VDC | |
| 70 | |
| 6W | |
| Pin | |
| Through Hole | |
| 9 | |
| 50 | |
| 18 | |
| 16 | |
| 17.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

