Honeywell73JB20K

Res Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount

Place this 73JB20K potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 20K Ohm. This part has a power rating of 2 W. This part has an operating temperature of -40 to 120 °C. It has a tolerance of 5%. The 73JB20K part has a solder lug termination style. This device utilizes wirewound technology. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.