Honeywell73JA1K

Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount

Optimization and calibration of resistance in a circuit has never been easier with this 73JA1K potentiometer from Honeywell! This product has a resistance value of 1K Ohm. This dependable part has a power rating of 2 W. This part has an operating temperature of -40 to 120 °C. It has a tolerance of 5%. This device is made with wirewound technology. The 73JA1K part has a solder lug termination style. This product is 34.93 mm long, 26.99 mm tall and 22.23 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.