TT Electronics / BI Technologies7386R100L.25
Res Wirewound POT 100 Ohm 5% 1.5W 3(Elec)/3(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100 | |
| 5% | |
| 1.5 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±20 | |
| Lin | |
| Turret | |
| Side | |
| 6.35 | |
| 3(Elec)|3(Mech) | |
| 1 | |
| 1080 | |
| 3 | |
| 1080 | |
| 300000 | |
| 3 | |
| Clamshell | |
| 39.67 | |
| 22.23 | |
| 26.99 | |
| 21.26 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

