Amphenol Communications Solutions73725-11A0BLFConnector USB
USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 3/Contact | |
| Matte Tin Over Nickel | |
| -55 | |
| 85 | |
| Tube | |
| 19.7 | |
| 14.83 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

