WAGO736-304Connector Terminal Blocks
Conn Terminal Block M 8 POS 5.08mm Solder ST Thru-Hole 21A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 8 | |
| 5.08 | |
| 2 | |
| 8 | |
| Solder | |
| Straight | |
| 21 | |
| 320V | |
| -60 | |
| 105 | |
| 21.42 | |
| 21 | |
| 26.6 | |
| Orange | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

