Molex73420-5190Connector RF
Conn SMP 10GHz 50Ohm Solder ST Thru-Hole PL Tri-Metal Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SMP | |
| PL | |
| Solder | |
| Straight | |
| PIN | |
| Tri-Metal | |
| 0 to 6G | |
| 50 | |
| Standard | |
| Bag | |
| 10 | |
| 32.06 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

