Molex734155590Connector RF
Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST SMD PL Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMP | |
| PL | |
| Solder | |
| Straight | |
| PIN | |
| Gold | |
| 0 to 26.5G | |
| 50 | |
| Snap-On | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 0.882 | |
| 6 | |
| 6 | |
| 5.37 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

