Molex73415-4766Connector RF
Conn SSMCX 0Hz to 6GHz 50Ohm Solder ST Cable Mount RCP Gold Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SSMCX | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold | |
| 0 to 6G | |
| 170VAC | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 0.83 | |
| 2.5 | |
| 8.68 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

