Molex734154490Connector RF
Conn MCX 0Hz to 6GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MCX | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 0 to 6G | |
| 75 | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 2.437 | |
| 15.78 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

