Molex734150965Connector RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold | |
| 0 to 6G | |
| 50 | |
| Snap-On | |
| Standard | |
| -65 | |
| 165 | |
| Tape and Reel | |
| 0.377 | |
| 3.5 | |
| 7.44 | |
| 4.5 | |
| Edge Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

