| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| SMB | |
| F | |
| Solder | |
| Right Angle | |
| SKT | |
| Gold | |
| 50 | |
| Standard | |
| Tray | |
| 4.435 | |
| 11.5 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

