Molex734040710Connector RF
Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 0 to 6G | |
| 50 | |
| Standard | |
| Tray | |
| 1.845 | |
| 16.87 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

