WAGO734-509Connector Headers and PCB Receptacles
Conn Socket Strip F 9 POS 3.81mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 9 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 10 | |
| 300V | |
| -60 | |
| 100 | |
| 35.79 | |
| 10.5 | |
| 14.7 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

