Molex73330-0030Connector RF
Conn Type F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Tin Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type F | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Tin | |
| 0 to 2G | |
| 500VAC | |
| 75 | |
| Standard | |
| Bag | |
| 9.72 | |
| 28.2 | |
| 9.5 | |
| 13 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

