Amphenol Communications Solutions73305-111LFConnector Telephone and Telecom
RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Right Angle, Surface Mount, without Shield, 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 1000VAC | |
| 500 | |
| 20 | |
| 500 | |
| No | |
| Tape and Reel | |
| Single | |
| 13.71 | |
| 12.7 | |
| 14.35 | |
| Surface Mount |
Have a telecom or phone line? This modular jack 73305-111LF telephone and telecom connector manufactured from FCI will make a solid connection. This F connector's 6 contacts that are made out of phosphor bronze and plated with gxt. It has a maximum voltage rating of 1000 VAC. Its pitch is 1.27 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 13.71 mm long, 14.35 mm tall and 12.7 mm deep. It uses the solder termination method. 73305-111LF is housed in black nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

