Molex73284-0840Connector D-Subminiature
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Cable Mount 9 Terminal 1 Port Tray
FCT D-Sub Product Family Overview
The FCT D-Sub Product Family offers versatile connectivity solutions with a range of standard, high-density, and mixed-layout connectors. These connectors are available in various material and plating combinations and are complemented by an extensive selection of backshells and accessory options, making them suitable for diverse applications across industries.
Standard D-Sub Connectors
Standard D-Sub Connectors feature precision-machined pin and socket contacts, available in circuit sizes of 9, 15, 25, 37, and 50. The contacts support multiple termination methods, including solder pot, crimp, straight, or right-angled PCB configurations, providing flexible connectivity options for a wide range of applications.
High-Density D-Sub Connectors
High-Density D-Sub Connectors are designed for applications requiring higher pin counts and increased current ratings. These connectors feature precision-machined contacts capable of handling up to 5.0A per pin, offering enhanced performance compared to standard D-Sub connectors. The high-density configuration allows for optimized space utilization, making them ideal for compact designs.
Mixed-Layout D-Sub Connectors
Mixed-Layout D-Sub Connectors and Cable Assemblies provide a customizable solution tailored to meet specific application requirements. These connectors feature standard housings and support a variety of contact types, including high-current, high-voltage, pneumatic, and coaxial options. Additionally, they are compatible with a wide array of backshells and accessories, ensuring reliable connectivity in specialized applications.
Backshells, Tooling and Accessories
The FCT D-Sub Product Family includes an extensive range of backshells, tooling and accessory options. Backshell choices include plastic, rugged metal, specialty/non-magnetic, and IP67-rated designs, available in multiple sizes and configurations to suit different application needs. This comprehensive selection ensures compatibility and durability across challenging environments.
By offering standard, high-density, and mixed-layout connectors paired with flexible backshells and accessories, the FCT D-Sub Product Family provides robust and adaptable solutions for diverse connectivity challenges.
Applications:
- Power & signal
- Communications
- Aircraft cabins
- Test & measurement
- Medical equipment
- Security
Features and Benefits:
- Available in different combinations of materials and platings
- Off-the-shelf and custom D-Sub connectors
- Waterproof and magnetic versions
- Pick-and-place feature and tape-and-reel packaging
- High-current, high voltage
- Precision-machined contacts
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 1.38 | |
| Straight | |
| M | |
| 5/Contact | |
| 50VDC | |
| -55 | |
| 125 | |
| 500 | |
| Zinc | |
| Nickel | |
| 30.81 | |
| 19.33 | |
| 12.83 | |
| 20 | |
| Black | |
| Contact Plating Thickness | 0.38um |
| Gold | |
| Copper Alloy | |
| Cable Mount |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

