Molex732510360Connector RF
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA Adapter | |
| RCP/RCP | |
| Straight | |
| F/F | |
| Gold | |
| 0 to 18G | |
| 50 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 3.952 | |
| 22.23 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

