Molex732511352Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST SMD RCP Gold SMA Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 18G | |
| 500VAC | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 1.265 | |
| 6.35 | |
| 6.35 | |
| 9.52 | |
| SMA | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

