Pomona Electronics73088-2Connector Terminals
Jack Terminal Brass Red F 48.69mm Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Jack Terminal | |
| F | |
| Straight | |
| Nickel | |
| 20 | |
| 600VAC | |
| -10 | |
| 80 | |
| Polypropylene | |
| 48.69 | |
| 9.52 | |
| Red |
Look no further than the jack terminal 73088-2 wire terminal from Pomona for applications requiring terminal connections. It has a male type gender. This product is 39.11 mm long and 9.52 mm. This wire terminal has an operating temperature of -10 to 80 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

