Pomona Electronics73012Connector RF

Conn MCX RCP 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold

This mcx 73012 RF connector from Pomona will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in gold. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 2G Hz. It uses the crimp termination method. This rf connector has an operating temperature of -55 to 155 °C. This product is 19.3 mm long with a diameter of 6 mm.

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$19.53Price for 2

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $9.764

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.