TT Electronics / BI Technologies72XLR5KLF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
5K | |
10% | |
200 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
1(Mech)|1(Elec) | |
1 | |
244 | |
1 | |
200 | |
1 | |
Box | |
9.53 | |
4.75 | |
9.8 | |
0.77 | |
Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.