TT Electronics / BI Technologies72RXR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 244 | |
| 1 | |
| 200 | |
| 1 | |
| Box | |
| 9.53 | |
| 4.75 | |
| 9.8 | |
| 0.77 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

