Littelfuse72R250XFPTC Resettable Fuses

PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk

In the event of overcurrent or short, your circuit can resume normal operation with this 72R250XF positive temperature coefficient device from Littelfuse, without the need to replace any fuses. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(typ) mm. This product is 3.1(Max) mm deep.

402 parts: Ships in 2 days

    Total$2.00Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2517+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 402 parts
      • Price: $1.9977

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.