TT Electronics / BI Technologies72PTR10KLF

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Box

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 72PTR10KLF potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 10K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. The 72PTR10KLF part has a pin termination style. This product is 9.53 mm long, 10.41 mm tall and 9.53 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.