Pomona Electronics72979Connector RF
Conn SMA-SMB Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| SMA-SMB Adapter | |
| RCP/RCP | |
| Straight | |
| F/F | |
| Gold | |
| 0 to 4G | |
| 50 | |
| 1000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 19.2 | |
| 6.4 |
Connect your RF components is by using this sma-smb adapter 72979 RF connector from Pomona. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 19.2 mm long and 6.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

