Pomona Electronics72977Connector RF
Conn SMA-SMB Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold
| Compliant | |
| EAR99 | |
| Active | |
| 72977 | |
| Automotive | No |
| PPAP | No |
| SMA-SMB Adapter | |
| PL/RCP | |
| Straight | |
| M/F | |
| Gold | |
| 0 to 4G | |
| 50 | |
| 5000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 22.2 | |
| 8 |
Connect and protect your RF cable with this sma-smb adapter 72977 RF connector from Pomona, it will give a low impedance for easy data transferring. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 22.2 mm long and 8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

