Pomona Electronics72970Connector RF
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 18G | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 6.5 | |
| 13.5 | |
| 6.5 | |
| Edge Mount |
Use the sma 72970 RF connector from Pomona in your radio-frequency design. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 18G Hz. This product is 6.5 mm long, 6.5 mm tall and 13.5 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

