Pomona Electronics72964Connector RF
Conn SMA Adapter 0Hz to 6GHz 50Ohm ST PL/PL Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| SMA Adapter | |
| PL/PL | |
| Straight | |
| M/M | |
| Gold | |
| 0 to 6G | |
| 500VAC | |
| 50 | |
| 5000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 22 | |
| 8 |
This sma adapter 72964 RF connector from Pomona will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product is 22 mm long and 8 mm. This rf connector has an operating temperature of -65 to 165 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

