Pomona Electronics72963Connector RF
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 18G | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 6.1 | |
| 6.1 | |
| 9.5 | |
| Through Hole |
Typically used with coaxial cables, this sma 72963 RF connector from Pomona will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in gold. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 18G Hz. This product is 6.1 mm long, 9.5 mm tall and 6.1 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

