Pomona Electronics72946Connector RF
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 0 to 12.4G | |
| 50 | |
| 5000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 17 | |
| 8 | |
| Cable Mount |
Use the sma 72946 RF connector from Pomona in your radio-frequency design. This connector's body is plated in gold. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 12.4G Hz. This product is 17 mm long and 8 mm. It uses the crimp termination method. This rf connector has an operating temperature of -65 to 165 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

