| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 36 | |
| Panel Mount | |
| Screw | |
| 14.47 | |
| 33.9 |
Say goodbye to buying multiple pieces of test equipment by using this banana jack 72930-6 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 36 A. This product is 33.9 mm long with a diameter of 14.47 mm. 72930-6 is housed in blue polyamide.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

