| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 2mm Safety Sheathed | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 10 | |
| Panel Mount |
This 2mm safety sheathed 72921-0 test terminal block from Pomona will connect odd wires together for easy adaptation. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 10 A. 72921-0 is housed in polyamide.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

