TT Electronics / BI Technologies7286R100KL.25
Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100K | |
| 5% | |
| 2 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±20 | |
| Lin | |
| Turret | |
| Side | |
| 6.35 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 1000000 | |
| 10 | |
| 39.67 | |
| 22.23 | |
| 26.99 | |
| 21.26 | |
| Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 7286R100KL.25 potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 100K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. The 7286R100KL.25 part has a turret termination style. It has a tolerance of 5%. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

