Switchcraft7282-4SG-300Connector Circular
Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600V | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 23.5 | |
| 20.6 | |
| 23.5 | |
| Bulk |
Use only the best field installable 7282-4SG-300 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 115 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

